Alpen 35200600100 Brickwork Drill Bit 6mm Carbide Cylinder Shank 100mm

Image Representative of Range

Alpen 35200600100 Brickwork Drill Bit 6mm Carbide Cylinder Shank 100mm

MPN
35200600100
Brand
Alpen
EAN-13
9002741116591
Order Code
11-2337
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 35200600100 is a high-quality brickwork drill bit made from carbide metal. It features a 6 mm diameter and a total length of 100 mm with a cylinder shank style. This drill bit is ideal for applications in masonry, stone, and brickwork.
Type Brickwork drill bit
Diameter 6mm
Cutting Length 54mm
Overall Length 100mm
Material Carbide metal
Material Suitability Brick
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot