Alpen 35200500100 Carbide Brickwork Drill Bit 5mm Unbreakable Design

Image Representative of Range

Alpen 35200500100 Carbide Brickwork Drill Bit 5mm Unbreakable Design

MPN
35200500100
Brand
Alpen
EAN-13
9002741116614
Order Code
11-2335
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Alpen manufactures the 35200500100 carbide metal brickwork drill bit, featuring a 5 mm diameter and an 85 mm total length with a cylinder shank. This robust drill bit is ideal for penetrating materials such as brickwork, masonry, and hollow tiles. Its durable carbide construction ensures precise and efficient drilling performance.
Type Brickwork drill bit
Diameter 5mm
Cutting Length 39mm
Overall Length 85mm
Material Carbide metal
Material Suitability Brick
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot