Alpen 27200800100 MultiCut Carbide Drill Bit 8mm for Multi-Purpose Use

Image Representative of Range

Alpen 27200800100 MultiCut Carbide Drill Bit 8mm for Multi-Purpose Use

MPN
27200800100
Brand
Alpen
EAN-13
9002740000211
Order Code
11-2328
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Alpen MultiCut 27200800100 is a multi-purpose drill bit crafted for versatile usage with metal. Measuring 8 mm in diameter and 120 mm in total length, this bit is engineered for precision and durability with carbide material. Ideal for various drilling applications, it fits a 1/4-inch (6.3 mm) shank and comes as a single piece.
Type Multi-purpose drill bit
Diameter 8mm
Cutting Length 80mm
Overall Length 120mm
Material Carbide metal
Tool Holder 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot