Alpen 27200600100 MultiCut Carbide Drill Bit 6mm 100mm 1 piece

Image Representative of Range

Alpen 27200600100 MultiCut Carbide Drill Bit 6mm 100mm 1 piece

MPN
27200600100
Brand
Alpen
EAN-13
9002740000204
Order Code
11-2327
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Alpen MultiCut 27200600100 carbide metal multi-purpose drill bit is manufactured by Alpen. This 6 mm drill bit has a total length of 100 mm and is designed for versatility across various materials. It's ideal for both professional and DIY applications where a reliable multi-purpose drill is needed.
Type Multi-purpose drill bit
Diameter 6mm
Cutting Length 54mm
Overall Length 100mm
Material Carbide metal
Tool Holder 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot