Alpen 25200500100 Drill Bit 5mm 100mm For Roof Tiles Marble Granite

Image Representative of Range

Alpen 25200500100 Drill Bit 5mm 100mm For Roof Tiles Marble Granite

MPN
25200500100
Brand
Alpen
EAN-13
9002741104628
Order Code
11-2307
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    3.5mm 4mm 5mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.86 £5.38
10+ £5.03
50+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Alpen 25200500100 Roof tile drill bit is a high-quality masonry tool with a diameter of 5 mm and a total length of 100 mm. Its robust construction makes it ideal for drilling through stone, brickwork, and roof tiles. Designed for precise and efficient performance, it features a 1/4 inch (6.3 mm) shank suitable for various applications.
Type Roof tile drill bit
Diameter 5mm
Cutting Length 39mm
Overall Length 100mm
Tool Holder 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot