Alpen 25200400100 Roof Tile Drill Bit 4mm For Roof Tiles & Ceramic

Image Representative of Range

Alpen 25200400100 Roof Tile Drill Bit 4mm For Roof Tiles & Ceramic

MPN
25200400100
Brand
Alpen
EAN-13
9002741104567
Order Code
11-2305
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    3.5mm 4mm 5mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.73 £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen roof tile drill bit 25200400100 features a 4 mm diameter and a total length of 100 mm, with a 1/4" (6.3 mm) shank. This masonry drill bit is ideal for applications involving stone, brickwork, and roof tiles. Designed for precision and durability, it is suitable for various construction and renovation projects.
Type Roof tile drill bit
Diameter 4mm
Cutting Length 39mm
Overall Length 100mm
Tool Holder 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot