Alpen 25200350100 Roof Tile Drill Bit 3.5mm 100mm Length 1 piece

Image Representative of Range

Alpen 25200350100 Roof Tile Drill Bit 3.5mm 100mm Length 1 piece

MPN
25200350100
Brand
Alpen
EAN-13
9002741104581
Order Code
11-2303
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    3.5mm 4mm 5mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 25200350100 roof tile drill bit features a 3.5 mm diameter and a total length of 100 mm, with a 1/4 inch (6.3 mm) shank size. Designed for durability, it is suitable for drilling into stone, masonry, and brickwork, making it ideal for roofing and similar construction tasks. Alpen is known for precision-engineered tools, ensuring reliable performance in various applications.
Type Roof tile drill bit
Diameter 3.5mm
Cutting Length 39mm
Overall Length 100mm
Tool Holder 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot