Alpen 17201000100 MultiCut Drill Bit 10mm Carbide 120mm Length

Image Representative of Range

Alpen 17201000100 MultiCut Drill Bit 10mm Carbide 120mm Length

MPN
17201000100
Brand
Alpen
EAN-13
9002740008170
Order Code
11-2299
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Alpen MultiCut 17201000100 Carbide metal multi-purpose drill bit features a 10 mm diameter and a total length of 120 mm with a cylinder shank. Manufactured by Alpen, it is designed for versatility, suitable for drilling various materials. This universal drill bit is ideal for both professional and DIY applications.
Type Multi-purpose drill bit
Diameter 10mm
Cutting Length 80mm
Overall Length 120mm
Material Carbide metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot