Alpen 17200800100 MultiCut Carbide Multi-Drill Bit 8mm 120mm Length

Image Representative of Range

Alpen 17200800100 MultiCut Carbide Multi-Drill Bit 8mm 120mm Length

MPN
17200800100
Brand
Alpen
EAN-13
9002740008163
Order Code
11-2298
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Alpen MultiCut 17200800100 is a versatile carbide metal multi-purpose drill bit designed for a range of materials. It features an 8 mm diameter with a total length of 120 mm and a cylinder shank. Ideal for universal drilling applications, it is suitable for both professional and DIY projects.
Type Multi-purpose drill bit
Diameter 8mm
Cutting Length 80mm
Overall Length 120mm
Material Carbide metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot