Alpen 17200700100 MultiCut Carbide Drill Bit 7mm Multi-Purpose Use

Image Representative of Range

Alpen 17200700100 MultiCut Carbide Drill Bit 7mm Multi-Purpose Use

MPN
17200700100
Brand
Alpen
EAN-13
9002740008156
Order Code
11-2297
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Alpen MultiCut 17200700100 is a versatile, carbide metal drill bit with a diameter of 7 mm and a total length of 100 mm, ideal for multiple materials. Manufactured by Alpen, it features a cylinder shank designed for stability and precision. This multi-purpose drill bit is typically used for drilling various materials such as wood, metal, and plastic.
Type Multi-purpose drill bit
Diameter 7mm
Cutting Length 54mm
Overall Length 100mm
Material Carbide metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot