Alpen 17200500100 MultiCut Carbide Drill Bit 5mm for Metal & More

Image Representative of Range

Alpen 17200500100 MultiCut Carbide Drill Bit 5mm for Metal & More

MPN
17200500100
Brand
Alpen
EAN-13
9002740008118
Order Code
11-2295
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £5.50 £5.03
10+ £4.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Alpen MultiCut 17200500100 is a multi-purpose drill bit made of carbide metal with a 5 mm diameter and a total length of 85 mm. It features a cylinder shank, making it versatile for various drilling applications. Ideal for both metal and universal use, this multifunctional tool excels in precise drilling tasks.
Type Multi-purpose drill bit
Diameter 5mm
Cutting Length 39mm
Overall Length 85mm
Material Carbide metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot