Alpen 17200400100 MultiCut Drill Bit 4mm Carbide Sharp Multi-Purpose

Image Representative of Range

Alpen 17200400100 MultiCut Drill Bit 4mm Carbide Sharp Multi-Purpose

MPN
17200400100
Brand
Alpen
EAN-13
9002740008101
Order Code
11-2294
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Alpen MultiCut 17200400100 is a carbide metal multi-purpose drill bit with a diameter of 4 mm and a total length of 75 mm. Manufactured by Alpen, this drill bit has a cylindrical shank and is designed for multi-functional use. It is typically used for drilling various materials, offering versatility in metalworking and general construction tasks.
Type Multi-purpose drill bit
Diameter 4mm
Cutting Length 39mm
Overall Length 75mm
Material Carbide metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot