Alpen 100906100 Metal Twist Drill Set: 6piece Cobalt For Hard Materials

Image Representative of Range

Alpen 100906100 Metal Twist Drill Set: 6piece Cobalt For Hard Materials

MPN
100906100
Brand
Alpen
EAN-13
9002740610939
Order Code
11-2247
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Alpen's 100906100 HSS-E metal twist drill bit set comprises six cobalt-coated drill bits designed for effective use on metal and sheet steel. Complying with DIN 1897, these bits feature a cylinder shank and are ideal for various machining tasks. This set is suited for professionals requiring durable and precise tools for metalworking applications.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 1897
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot