Alpen 100905100 MultiCut Drill Bit Set 5-10mm SDS-Plus - 5 Pack

MPN
100905100
Brand
Alpen
EAN-13
9002741156368
Order Code
11-2246
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £27.02 £22.97
10+ £21.88
50+ £21.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Alpen MultiCut 100905100 carbide metal multi-purpose drill bit set is a versatile tool kit that includes 5 mm, 6 mm, 8 mm, and 10 mm bits. Manufactured by Alpen, this SDS-Plus drill set is designed for universal use across various materials. Ideal for professional or DIY applications, it provides efficient drilling performance in metal, wood, and masonry.

Contents

  • Ø5.0 x 110mm
  • Ø6.0 x 110mm
  • Ø6.0 x 160mm
  • Ø8.0 x 160mm
  • Ø10.0 x 160mm
Type Multi-purpose drill bit set
Number of Pieces 5
Material Carbide metal
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot