Alpen 0091501600100 Hammer Drill Bit 16mm 1000mm 4 Carbide Edges SDS+

MPN
0091501600100
Brand
Alpen
EAN-13
9002741277315
Order Code
01-1541
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    10mm 14mm 16mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £83.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 14/08/2026

The Alpen 0091501600100 hammer drill bit is a robust stone, masonry, and brickwork drill bit with a 16 mm diameter and a total length of 1000 mm. Manufactured by Alpen, this high-quality drill bit is designed for demanding drilling tasks. Ideal for use on tough materials, it ensures efficient and precise drilling performance.
Type Hammer drill bit
Diameter 16mm
Length 950mm

Reviews

Be the first to submit a review

Trustpilot