Alpen 0090501400100 Hammer Drill Bit 14mm 600mm 4 Carbide Blades SDS-plus

MPN
0090501400100
Brand
Alpen
EAN-13
9002741277223
Order Code
01-1534
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    10mm 12mm 14mm 16mm 22mm
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £36.96 £31.42
10+ £30.31
50+ £30.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 06/10/2026

The Alpen 0090501400100 Hammer drill bit features a 14 mm diameter and a total length of 600 mm. Manufactured by Alpen, this robust stone drill bit is designed for masonry and brickwork applications. Ideal for use with hammer drills, it ensures efficiency and precision in tough materials.
Type Hammer drill bit
Diameter 14mm
Length 550mm

Reviews

Be the first to submit a review

Trustpilot