Alpen 0087503200100 32mm Hammer Drill Bit 4 Carbide Blades 450mm Length

MPN
0087503200100
Brand
Alpen
EAN-13
9002741281411
Order Code
01-1531
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £86.59 £73.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen hammer drill bit, model 0087503200100, has a 32 mm diameter and a total length of 450 mm. It is designed for use in masonry, stone, and brickwork applications, offering robust performance for demanding tasks. As a reliable tool, it is ideal for professionals needing precise and efficient drilling.
Type Hammer drill bit
Diameter 32mm
Cutting Length 400mm
Overall Length 450mm

Reviews

Be the first to submit a review

Trustpilot