Alpen 0087501400100 Hammer Drill Bit 14mm 450mm SDS-Plus 4 Carbide Blades

MPN
0087501400100
Brand
Alpen
EAN-13
9002741265671
Order Code
01-1444
Country of Origin
Austria

Discontinued


The Alpen 0087501400100 hammer drill bit, manufactured by Alpen, features a 14 mm diameter and a total length of 450 mm. It is ideal for drilling into stone, masonry, and brickwork. Designed for use with hammer drills, it provides efficient and precise performance.
Type Hammer drill bit
Diameter 14mm
Length 400mm

Trustpilot