Alpen 0087501200100 SDS-Plus Hammer Drill Bit 12mm 450mm 4 Carbide Edges

MPN
0087501200100
Brand
Alpen
EAN-13
9002741265664
Order Code
01-1443
Country of Origin
Austria

Discontinued


The Alpen 0087501200100 is a 12 mm hammer drill bit with a total length of 450 mm. This masonry drill bit is ideal for applications involving stone, masonry, and brickwork. Manufactured by Alpen, it offers excellent performance for heavy-duty drilling tasks.
Type Hammer drill bit
Diameter 12mm
Length 400mm

Trustpilot