Alpen 0083502200100 Hammer Drill Bit 22mm 4 Carbide Edges 250mm Length

MPN
0083502200100
Brand
Alpen
EAN-13
9002741277780
Order Code
01-1434
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £29.21
10+ £28.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Alpen 0083502200100 is a hammer drill bit measuring 22 mm in diameter with a total length of 250 mm. Designed for challenging applications, it excels in drilling through masonry, stone, and brickwork. Manufactured by Alpen, this robust tool is essential for heavy-duty drilling tasks.
Type Hammer drill bit
Diameter 22mm
Cutting Length 200mm
Overall Length 250mm

Reviews

Be the first to submit a review

Trustpilot