Alpen 0082501000100 Hammer Drill Bit 10mm 210mm 4 Carbide Blades SDS-Plus

MPN
0082501000100
Brand
Alpen
EAN-13
9002741265442
Order Code
01-0995
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Alpen hammer drill bit, model 0082501000100, has a 10 mm diameter and a total length of 210 mm. This masonry drill bit, compatible with SDS-Plus systems, is ideal for drilling into stone, masonry, and brickwork. Designed by Alpen, it is suitable for professional and DIY use in construction and renovation projects.
Type Hammer drill bit
Diameter 10mm
Length 150mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot