Alpen 0082500800100 Hammer Drill Bit 8mm 210mm SDS-Plus 1pc

MPN
0082500800100
Brand
Alpen
EAN-13
9002741265435
Order Code
01-0994
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Alpen hammer drill bit, model 0082500800100, is designed for precision drilling with an 8 mm diameter and a total length of 210 mm. Featuring an SDS-Plus shank, it is ideal for masonry, stone, and brickwork applications. This durable and reliable drill bit comes as one piece, crafted by the renowned manufacturer Alpen.
Type Hammer drill bit
Diameter 8mm
Length 150mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot