Alpen 0081500900100 Hammer Drill Bit 9mm 160mm SDS-Plus Low Vibration

MPN
0081500900100
Brand
Alpen
EAN-13
9002741265343
Order Code
01-0986
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Alpen 0081500900100 hammer drill bit features a 9 mm diameter and is 160 mm in total length. Designed for use with SDS-Plus systems, it is ideal for drilling into stone, masonry, and brickwork. Manufactured by Alpen, this robust drill bit is perfect for heavy-duty drilling applications.
Type Hammer drill bit
Diameter 9mm
Length 100mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot