Alpen 0081500800100 SDS-Plus Hammer Drill Bit 8mm 160mm Carbide 4-Cutting

MPN
0081500800100
Brand
Alpen
EAN-13
9002741265336
Order Code
01-0985
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Alpen manufactures the Alpen 0081500800100 hammer drill bit, designed for performance in drilling brickwork, masonry, and stone. It features an 8 mm diameter with a total length of 160 mm, and utilises the SDS-Plus system for easy compatibility. Ideal for precise and efficient stone drilling, this product is available as a single piece.
Type Hammer drill bit
Diameter 8mm
Length 100mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot