Alpen 0081500650100 Hammer Drill Bit 6.5mm 4-Carbide Fast Low-Vibration

MPN
0081500650100
Brand
Alpen
EAN-13
9002741265312
Order Code
01-0983
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen hammer drill bit 0081500650100 is 6.5 mm in diameter and has a total length of 160 mm, featuring an SDS-Plus shank. Manufactured by Alpen, this stone, masonry, and brickwork drill bit is designed for use with hammer drills. It's ideal for drilling into hard materials such as stone and masonry.
Type Hammer drill bit
Diameter 6.5mm
Cutting Length 100mm
Overall Length 160mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot