Alpen 0081500600100 Hammer Drill Bit 6mm 160mm SDS-Plus 4 Carbide Blades

MPN
0081500600100
Brand
Alpen
EAN-13
9002741265305
Order Code
01-0982
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Alpen hammer drill bit, part number 0081500600100, features a 6 mm diameter and a total length of 160 mm, designed for use with SDS-Plus systems. Renowned for its ability to drill through stone, masonry, and brickwork, it is an ideal choice for construction and renovation projects. This single piece is a reliable tool from Alpen, suitable for heavy-duty applications involving hard materials.
Type Hammer drill bit
Diameter 6mm
Length 100mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot