Alpen 0081500500100 Hammer Drill Bit 5mm SDS-Plus 4 Carbide Edges

MPN
0081500500100
Brand
Alpen
EAN-13
9002741265282
Order Code
01-0981
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £5.45 £4.67
10+ £4.36
50+ £4.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen hammer drill bit, model 0081500500100, features a 5 mm diameter and a total length of 160 mm. It has an SDS-Plus shank and is designed for drilling into stone, masonry, and brickwork. Typical applications include installing electrical conduits and anchoring fixtures.
Type Hammer drill bit
Diameter 5mm
Length 100mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot