Alpen 0063301400100 Wood Twist Drill 14mm 650°C Heat Resistant 1pc

MPN
0063301400100
Brand
Alpen
EAN-13
9002741181100
Order Code
01-0963
Country of Origin
Austria
View Full Product Range (16)

Discontinued


The Alpen wood twist drill bit, model 0063301400100, measures 14 mm in diameter and has a total length of 160 mm. Designed by Alpen, this drill bit is ideal for precise drilling in wood materials. It is suitable for both professional and DIY applications.
Type Wood twist drill bit
Diameter 14mm
Length 160mm
Material HSS

Trustpilot