Alpen 0063301200100 Wood Twist Drill Bit 12mm 151mm Heat Resistant

MPN
0063301200100
Brand
Alpen
EAN-13
9002741181094
Order Code
01-0962
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £12.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Alpen wood twist drill bit measures 12 mm in diameter with a total length of 151 mm. It is designed by Alpen for efficient drilling in wooden materials. This drill bit, ideal for woodworking projects, ensures precise and clean holes.
Type Wood twist drill bit
Diameter 12mm
Length 151mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot