Alpen 0063300700100 Wood Twist Drill Bit 7mm 5% Cobalt Heat Resistant

MPN
0063300700100
Brand
Alpen
EAN-13
9002741181049
Order Code
01-0957
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Alpen 0063300700100 wood twist drill bit features a 7 mm diameter and a total length of 109 mm. Designed for precision and durability, it is ideal for drilling into wood surfaces. Alpen wood drill bits are commonly used in woodworking and carpentry projects.
Type Wood twist drill bit
Diameter 7mm
Length 109mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot