Alpen 0063300600100 Wood Twist Drill Bit 6mm High Thermal Capacity

MPN
0063300600100
Brand
Alpen
EAN-13
9002741181032
Order Code
01-0956
Country of Origin
Austria
View Full Product Range (16)

Discontinued


The Alpen 0063300600100 is a Wood twist drill bit designed for precision drilling in wooden materials. It features a 6 mm diameter and a total length of 93 mm. This drill bit is ideal for carpentry and woodworking projects.
Type Wood twist drill bit
Diameter 6mm
Length 93mm
Material HSS

Trustpilot