Alpen 0062201000100 Wood Twist Drill Bit 10mm 133mm Hex Shaft

MPN
0062201000100
Brand
Alpen
EAN-13
9002741122431
Order Code
01-0949
Country of Origin
Austria
View Full Product Range (16)

Discontinued


The Alpen wood twist drill bit, model 0062201000100, is manufactured by Alpen and features a 10 mm diameter with a total length of 133 mm. It has a 1/4" (6.3 mm) male square shank designed for secure fitting in compatible tools. This drill bit is ideal for creating precise holes in wood materials, making it suitable for carpentry and woodworking applications.
Type Wood twist drill bit
Diameter 10mm
Length 133mm
Material HSS
Tool Holder 1/4" (6.3 mm) male square

Trustpilot