Alpen 0060101275100 HSS Twist Drill Bit 12.75mm DIN 338 Alloyed Steel

MPN
0060101275100
Brand
Alpen
EAN-13
9002740135869
Order Code
01-0943
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £75.00 £63.75
10+ £61.84
50+ £61.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 0060101275100 is a high-speed steel twist drill bit measuring 12.75 mm in diameter and 151 mm in total length, designed according to DIN 338 standards. This metal drill bit is ideal for machining tasks like drilling into steel and sheet metal. Comes in a pack of 5, making it suitable for both professional and DIY applications.
Type Twist drill bit
Diameter 12.75mm
Cutting Length 101mm
Overall Length 151mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot