Alpen 0060101250100 HSS Twist Drill Bit Set 12.5mm 151mm 5 Pieces

MPN
0060101250100
Brand
Alpen
EAN-13
9002740135838
Order Code
01-0942
Country of Origin
Austria

Discontinued


The Alpen 0060101250100 twist drill bit set includes five HSS drill bits, each with a 12.5 mm diameter and 151 mm total length. Manufactured by Alpen, these drill bits are designed for precision machining tasks on steel and sheet metal. Ideal for professional use, the high-speed steel construction ensures durability and effectiveness in various metal drilling applications.
Type Twist drill bit
Diameter 12.5mm
Cutting Length 101mm
Overall Length 151mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot