Alpen 0060101070100 HSS Twist Drill Bit 10.7mm Set 5pc Industrial Quality

MPN
0060101070100
Brand
Alpen
EAN-13
9002740135609
Order Code
01-0932
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £53.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Alpen HSS Twist Drill Bit 10.7 mm, with a total length of 142 mm, is ideal for precision machining applications. Manufactured by Alpen, this high-speed steel drill bit is designed for metal and sheet metal drilling. It comes in a set of five pieces, adhering to the DIN 338 standard, making it suitable for professional and industrial use.
Type Twist drill bit
Diameter 10.7mm
Cutting Length 94mm
Overall Length 142mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot