Alpen 0060101030100 HSS Twist Drill Bit 10.3mm 133mm 5pcs DIN 338

MPN
0060101030100
Brand
Alpen
EAN-13
9002740135562
Order Code
01-0929
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £38.82
10+ £37.45
50+ £37.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Alpen 0060101030100 is an HSS twist drill bit with a 10.3 mm diameter and a total length of 133 mm, coming in a set of five pieces. This high-speed steel drill bit is designed for machining operations, ideal for drilling metal and sheet metal with precision. Manufactured by Alpen, it adheres to DIN 338 standards, making it suitable for demanding construction and engineering tasks.
Type Twist drill bit
Diameter 10.3mm
Cutting Length 87mm
Overall Length 133mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot