Christmas Opening Hours and Delivery Dates here

Alpen 0060101020100 HSS Twist Drill Bit 10.2mm 5pcs for Steel/Iron

Order Code:

01-0927

Brand: Alpen MPN: 0060101020100 EAN-13: 9002740135548
  • Country of Origin: Austria
  • View All

Discontinued


The Alpen twist drill bit, model 0060101020100, is made of high-speed steel and measures 10.2 mm in diameter with a total length of 133 mm. Designed according to DIN 338 standards, this drill bit is ideal for machining and creating precise holes in metal and sheet metal surfaces. This package includes 5 pieces, suitable for various metalworking tasks.
Type Twist drill bit
Diameter 10.2mm
Cutting Length 87mm
Overall Length 133mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip angle 118°

Trustpilot