Alpen 0060101010100 Twist Drill Bit 10.1mm 133mm 5pcs DIN 338 HSS Steel

MPN
0060101010100
Brand
Alpen
EAN-13
9002740135531
Order Code
01-0926
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Alpen, this 10.1 mm twist drill bit is made from high-speed steel. With a total length of 133 mm, it adheres to DIN 338 standards and is suited for metal and sheet metal drilling. This set includes five pieces, ideal for machining tasks.
Type Twist drill bit
Diameter 10.1mm
Cutting Length 87mm
Overall Length 133mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot