Alpen 0060101000100 HSS Twist Drill Bit 10mm 10pcs 133mm DIN 338

MPN
0060101000100
Brand
Alpen
EAN-13
9002740135524
Order Code
01-0924
Country of Origin
Austria
View Full Product Range (8)

Discontinued


The Alpen 0060101000100 HSS Twist Drill Bit, with a diameter of 10.0 mm and total length of 133 mm, is a high-quality metal drilling tool. Manufactured by Alpen, this product comes in a pack of 10 pieces and is ideal for applications in machining, particularly with steel or sheet metal. Its adherence to DIN 338 standards ensures reliability and precision in drilling tasks.
Type Twist drill bit
Diameter 10.0mm
Cutting Length 87mm
Overall Length 133mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot