Alpen 0060100930100 HSS Twist Drill Bit 9.3mm Alloy Steel 10pcs

MPN
0060100930100
Brand
Alpen
EAN-13
9002740135432
Order Code
01-0922
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    9.1mm 9.2mm 9.3mm 9.5mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £49.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Alpen HSS Twist drill bit, model 0060100930100, is a high-performance tool with a 9.3 mm diameter and a total length of 125 mm, ideal for precise machining tasks. Manufactured by Alpen, this drill bit is constructed for efficient drilling in steel and sheet metal and adheres to DIN 338 standards. It is commonly used in industrial applications requiring reliable metal drilling performance.
Type Twist drill bit
Diameter 9.3mm
Cutting Length 81mm
Overall Length 125mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot