Alpen 0060100910100 HSS Twist Drill Bit 9.1mm 10pcs Industrial Quality

MPN
0060100910100
Brand
Alpen
EAN-13
9002740135395
Order Code
01-0919
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    9.1mm 9.2mm 9.3mm 9.5mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £53.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 9.1 mm HSS twist drill bit, with a total length of 125 mm, is manufactured according to DIN 338 standards and comes in a pack of 10 pieces. This steel drill bit is ideal for precise machining and is suitable for drilling into metal and sheet metal surfaces. Alpen's high-quality design ensures durability and reliable performance in professional and DIY applications.
Type Twist drill bit
Diameter 9.1mm
Cutting Length 81mm
Overall Length 125mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot