Alpen 0060100860100 Twist Drill Bits 8.6mm x125mm Pack of 10 DIN 338

MPN
0060100860100
Brand
Alpen
EAN-13
9002740135333
Order Code
01-0916
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £47.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 0060100860100 twist drill bit set includes 10 high-speed steel bits, each with a diameter of 8.6 mm and a total length of 125 mm. These DIN 338 compliant bits are ideal for drilling through metal, steel, and sheet metal. Suitable for machining applications, they offer reliable performance and precision in various tasks.
Type Twist drill bit
Diameter 8.6mm
Cutting Length 81mm
Overall Length 125mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot