Alpen 0060100840100 HSS Twist Drill Bit 8.4mm DIN 338 Pack of 10

MPN
0060100840100
Brand
Alpen
EAN-13
9002740135319
Order Code
01-0913
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £41.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Alpen 0060100840100 Twist drill bit is manufactured by Alpen and comes as a set of 10 pieces. This HSS twist drill bit, with a diameter of 8.4 mm and a total length of 117 mm, conforms to DIN 338 standards. It is ideal for machining tasks, particularly in drilling through metal and sheet steel.
Type Twist drill bit
Diameter 8.4mm
Cutting Length 75mm
Overall Length 117mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot