Alpen 0060100800100 HSS Twist Drill Bit 8mm 10pcs For Steel/Cast Iron

MPN
0060100800100
Brand
Alpen
EAN-13
9002740135258
Order Code
01-0912
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £34.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Alpen 0060100800100 twist drill bit set, manufactured by Alpen, includes 10 high-speed steel drill bits each measuring 8.0 mm in diameter with a total length of 117 mm. Designed to DIN 338 standards, these durable bits are ideal for machining applications on metal and steel materials. They are well-suited for drilling through sheet metal efficiently.
Type Twist drill bit
Diameter 8.0mm
Cutting Length 75mm
Overall Length 117mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot