Alpen 0060100790100 HSS Twist Drill Bit 7.9mm 117mm DIN 338 10pcs

MPN
0060100790100
Brand
Alpen
EAN-13
9002740135234
Order Code
01-0911
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £37.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Alpen twist drill bit set includes ten 7.9 mm high-speed steel bits, each with a total length of 117 mm and conforms to DIN 338 standards. Designed for precision machining, these bits are ideal for drilling into metal, steel, and sheet metal surfaces. Alpen ensures high durability and performance for professional and industrial applications.
Type Twist drill bit
Diameter 7.9mm
Cutting Length 75mm
Overall Length 117mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot