Alpen 0060100780100 HSS Twist Drill Bit 7.8mm 10pc DIN 338 Steel

MPN
0060100780100
Brand
Alpen
EAN-13
9002740135227
Order Code
01-0909
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen HSS Twist drill bit set, model number 0060100780100, includes ten pieces and features a 7.8 mm diameter with a total length of 117 mm. Designed according to DIN 338 specifications, these bits are ideal for machining and drilling into metal and sheet metal. Manufactured by Alpen, these high-quality steel drill bits are perfect for precise and efficient metalworking tasks.
Type Twist drill bit
Diameter 7.8mm
Cutting Length 75mm
Overall Length 117mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot