Alpen 0060100760100 HSS Twist Drill Bit 7.6mm 117mm 10pcs Industrial Quality

MPN
0060100760100
Brand
Alpen
EAN-13
9002740135197
Order Code
01-0907
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £27.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen HSS Twist Drill Bit 7.6 mm features a total length of 117 mm and adheres to DIN 338 standards. Manufactured by Alpen, this high-quality steel drill bit is ideal for machining and drilling tasks in metal and sheet metal. It comes in a pack of 10, making it suitable for projects that demand precision and reliability.
Type Twist drill bit
Diameter 7.6mm
Cutting Length 75mm
Overall Length 117mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot