Alpen 0060100740100 HSS Twist Drill Bit 7.4mm Industrial 10 pcs

MPN
0060100740100
Brand
Alpen
EAN-13
9002740135173
Order Code
01-0904
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £36.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 0060100740100 HSS twist drill bit set includes ten 7.4 mm bits with a total length of 109 mm, manufactured to DIN 338 standards. These high-speed steel drill bits are perfect for machining applications, including drilling through metal and sheet metal. They are ideal tools for precision work in both professional and DIY settings.
Type Twist drill bit
Diameter 7.4mm
Cutting Length 69mm
Overall Length 109mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot