Alpen 0060100710100 HSS Twist Drill Bit 7.1mm Alloy & Steel 10pc

MPN
0060100710100
Brand
Alpen
EAN-13
9002740135135
Order Code
01-0902
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen 0060100710100 HSS Twist drill bit set contains 10 pieces, each with a diameter of 7.1 mm and a total length of 109 mm. Manufactured by Alpen, these steel drill bits are designed according to DIN 338 standards for precision machining. Ideal for drilling through metal and sheet metal, they are essential machining tools for various industrial applications.
Type Twist drill bit
Diameter 7.1mm
Cutting Length 69mm
Overall Length 109mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot