Alpen 0060100700100 HSS Twist Drill Bit 7mm 10pcs Drills Alloyed Steel

MPN
0060100700100
Brand
Alpen
EAN-13
9002740135128
Order Code
01-0901
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £26.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 0060100700100 HSS twist drill bit set includes 10 pieces, each with a diameter of 7.0 mm and a total length of 109 mm, conforming to DIN 338 standards. These high-speed steel drill bits are ideal for machining, suitable for drilling through metal, steel, and sheet metal. Alpen's precision-engineered tools ensure reliability and efficiency in various machining applications.
Type Twist drill bit
Diameter 7.0mm
Cutting Length 69mm
Overall Length 109mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot